
BAS40WS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS40WS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS40WS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS40WS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40WS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 200MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 40 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,02928 € | 14,64 € |
| 1.000 | 0,02557 € | 25,57 € |
| 2.000 | 0,02244 € | 44,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01904 € | 95,20 € |
| 10.000 | 0,01693 € | 169,30 € |
| 15.000 | 0,01585 € | 237,75 € |
| 25.000 | 0,01463 € | 365,75 € |
| 35.000 | 0,01391 € | 486,85 € |
| 50.000 | 0,01321 € | 660,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |



