
BAS40A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS40A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS40A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS40A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40A-AU_R1_000A1 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 1 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02404 € | 72,12 € |
| 6.000 | 0,02125 € | 127,50 € |
| 9.000 | 0,01907 € | 171,63 € |
| 15.000 | 0,01887 € | 283,05 € |
| 21.000 | 0,01793 € | 376,53 € |
| 30.000 | 0,01702 € | 510,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04730 € | 4,73 € |
| 500 | 0,03426 € | 17,13 € |
| 1.000 | 0,03001 € | 30,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05750 € | 5,75 € |
| 500 | 0,04184 € | 20,92 € |
| 1.000 | 0,03673 € | 36,73 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

