
BAS21A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS21A_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS21A_R1_00001CT-ND - Cut Tape (CT) 3757-BAS21A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21A_R1_00001 |
Description | DIODE ARRAY GP 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03422 € | 17,11 € |
| 1.000 | 0,02997 € | 29,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02455 € | 73,65 € |
| 6.000 | 0,02181 € | 130,86 € |
| 9.000 | 0,02040 € | 183,60 € |
| 15.000 | 0,01883 € | 282,45 € |
| 21.000 | 0,01789 € | 375,69 € |
| 30.000 | 0,01698 € | 509,40 € |
| 75.000 | 0,01498 € | 1.123,50 € |
| 150.000 | 0,01375 € | 2.062,50 € |
| 300.000 | 0,01271 € | 3.813,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


