
BAS20_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS20_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS20_R1_00001CT-ND - Cut Tape (CT) 3757-BAS20_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20_R1_00001 |
Description | DIODE STANDARD 150V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,02992 € | 14,96 € |
| 1.000 | 0,02616 € | 26,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02215 € | 66,45 € |
| 6.000 | 0,01893 € | 113,58 € |
| 9.000 | 0,01477 € | 132,93 € |
| 15.000 | 0,01376 € | 206,40 € |
| 21.000 | 0,01370 € | 287,70 € |
| 30.000 | 0,01274 € | 382,20 € |
| 75.000 | 0,01261 € | 945,75 € |
| 150.000 | 0,01180 € | 1.770,00 € |
| 300.000 | 0,01163 € | 3.489,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

