
BAS19_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS19_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS19_R1_00001CT-ND - Cut Tape (CT) 3757-BAS19_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19_R1_00001 |
Description | DIODE STANDARD 100V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS19-AU_R1_000A1 | Panjit International Inc. | 3.000 | 3757-BAS19-AU_R1_000A1CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,04210 € | 4,21 € |
| 500 | 0,03034 € | 15,17 € |
| 1.000 | 0,02651 € | 26,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02163 € | 64,89 € |
| 6.000 | 0,01915 € | 114,90 € |
| 9.000 | 0,01789 € | 161,01 € |
| 15.000 | 0,01647 € | 247,05 € |
| 21.000 | 0,01562 € | 328,02 € |
| 30.000 | 0,01480 € | 444,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

