
BAS16W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS16W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS16W_R1_00001CT-ND - Cut Tape (CT) 3757-BAS16W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16W_R1_00001 |
Description | DIODE STANDARD 75V 150MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 855 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02191 € | 65,73 € |
| 6.000 | 0,01942 € | 116,52 € |
| 9.000 | 0,01815 € | 163,35 € |
| 15.000 | 0,01673 € | 250,95 € |
| 21.000 | 0,01588 € | 333,48 € |
| 30.000 | 0,01506 € | 451,80 € |
| 75.000 | 0,01325 € | 993,75 € |
| 150.000 | 0,01213 € | 1.819,50 € |
| 300.000 | 0,01119 € | 3.357,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,04590 € | 4,59 € |
| 500 | 0,03310 € | 16,55 € |
| 1.000 | 0,02896 € | 28,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05280 € | 5,28 € |
| 500 | 0,03834 € | 19,17 € |
| 1.000 | 0,03364 € | 33,64 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

