
B8S_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-B8S_R2_00001TR-ND - Tape & Reel (TR) 3757-B8S_R2_00001CT-ND - Cut Tape (CT) 3757-B8S_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B8S_R2_00001 |
Description | BRIDGE RECT 1P 800V 800MA 4-MDI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-MDI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MDI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07412 € | 222,36 € |
| 6.000 | 0,06868 € | 412,08 € |
| 9.000 | 0,06794 € | 611,46 € |
| 15.000 | 0,06703 € | 1.005,45 € |
| 21.000 | 0,06618 € | 1.389,78 € |
| 30.000 | 0,04776 € | 1.432,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,13300 € | 13,30 € |
| 500 | 0,10458 € | 52,29 € |
| 1.000 | 0,09599 € | 95,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,17630 € | 17,63 € |
| 500 | 0,13246 € | 66,23 € |
| 1.000 | 0,11832 € | 118,32 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

