
B10S_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-B10S_R2_00001TR-ND - Tape & Reel (TR) 3757-B10S_R2_00001CT-ND - Cut Tape (CT) 3757-B10S_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B10S_R2_00001 |
Description | BRIDGE RECT 1P 1KV 800MA 4-MDI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MDI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MDI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10859 € | 325,77 € |
| 6.000 | 0,09436 € | 566,16 € |
| 9.000 | 0,08147 € | 733,23 € |
| 15.000 | 0,08019 € | 1.202,85 € |
| 21.000 | 0,07898 € | 1.658,58 € |
| 30.000 | 0,04923 € | 1.476,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19140 € | 19,14 € |
| 500 | 0,14426 € | 72,13 € |
| 1.000 | 0,12903 € | 129,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,19140 € | 19,14 € |
| 500 | 0,14426 € | 72,13 € |
| 1.000 | 0,12903 € | 129,03 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

