
B10S_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-B10S_R2_00001TR-ND - Tape & Reel (TR) 3757-B10S_R2_00001CT-ND - Cut Tape (CT) 3757-B10S_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B10S_R2_00001 |
Description | BRIDGE RECT 1P 1KV 800MA 4-MDI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MDI |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer Panjit International Inc. | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-MDI |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB10S | Diotec Semiconductor | 5.148 | 4878-MB10SCT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07469 € | 224,07 € |
| 6.000 | 0,06760 € | 405,60 € |
| 9.000 | 0,06398 € | 575,82 € |
| 15.000 | 0,05992 € | 898,80 € |
| 21.000 | 0,05968 € | 1.253,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,10776 € | 53,88 € |
| 1.000 | 0,09584 € | 95,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,18830 € | 18,83 € |
| 500 | 0,14196 € | 70,98 € |
| 1.000 | 0,12697 € | 126,97 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

