
PJGBLC05C-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJGBLC05C-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJGBLC05C-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJGBLC05C-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJGBLC05C-AU_R1_000A1 |
Description | TVS DIODE 5VWM 9.8VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7.03V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08430 € | 8,43 € |
| 500 | 0,06178 € | 30,89 € |
| 1.000 | 0,05450 € | 54,50 € |
| 2.000 | 0,04834 € | 96,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04166 € | 208,30 € |
| 10.000 | 0,03752 € | 375,20 € |
| 15.000 | 0,03541 € | 531,15 € |
| 25.000 | 0,03303 € | 825,75 € |
| 35.000 | 0,03163 € | 1.107,05 € |
| 50.000 | 0,03026 € | 1.513,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |







