27.6V Clamp 181A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP17A_R2_00001

DigiKey Part Number
3757-5KP17A_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP17A_R2_00001
Description
TVS DIODE 17VWM 27.6VC P600
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27.6V Clamp 181A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
181A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
17V
Supplier Device Package
Voltage - Breakdown (Min)
18.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
27.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.6000,78452 €20.083,71 €
Manufacturers Standard Package
Unit Price without VAT:0,78452 €
Unit Price with VAT:0,93358 €