
5KP16A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-5KP16A_R2_00001TR-ND - Tape & Reel (TR) 3757-5KP16A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP16A_R2_00001 |
Description | TVS DIODE 16VWM 26VC P600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 192A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 192A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,54500 € | 15,45 € |
| 100 | 1,05850 € | 105,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,79080 € | 632,64 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

