
5KP13CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-5KP13CA_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP13CA_R2_00001 |
Description | TVS DIODE 13VWM 21.5VC P600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 232A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 232A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP13CA | Diotec Semiconductor | 887 | 4878-5KP13CACT-ND | 1,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.600 | 0,65400 € | 16.742,40 € |
| Unit Price without VAT: | 0,65400 € |
|---|---|
| Unit Price with VAT: | 0,77826 € |


