
3KP110A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-3KP110A_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP110A_R2_00001 |
Description | TVS DIODE 110VWM 177VC P600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 16.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 110V | Supplier Device Package |
Voltage - Breakdown (Min) 122V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 177V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.600 | 0,52537 € | 13.449,47 € |
| Unit Price without VAT: | 0,52537 € |
|---|---|
| Unit Price with VAT: | 0,62519 € |

