Zener Diode 7.5 V 3 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ7.5_R2_00001

DigiKey Part Number
3757-3EZ7.5_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3EZ7.5_R2_00001
Description
DIODE ZENER 7.5V 3W DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 3 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 5 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-15
Power - Max
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
28.0000,09424 €2.638,72 €
Manufacturers Standard Package
Unit Price without VAT:0,09424 €
Unit Price with VAT:0,11215 €