3EZ51_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11449 €
Datasheet
Zener Diode 51 V 3 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ51_R2_00001

DigiKey Part Number
3757-3EZ51_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3EZ51_R2_00001
Description
DIODE ZENER 51V 3W DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 3 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 38.8 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
28.0000,08309 €2.326,52 €
56.0000,07752 €4.341,12 €
84.0000,07745 €6.505,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08309 €
Unit Price with VAT:0,09888 €