
3EZ27_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-3EZ27_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3EZ27_R2_00001 |
Description | DIODE ZENER 27V 3W DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 3 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | 0,08205 € | 2.297,40 € |
| 56.000 | 0,07655 € | 4.286,80 € |
| 84.000 | 0,07649 € | 6.425,16 € |
| Unit Price without VAT: | 0,08205 € |
|---|---|
| Unit Price with VAT: | 0,09764 € |

