
2SC2222H_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-2SC2222H_R1_00001TR-ND - Tape & Reel (TR) 3757-2SC2222H_R1_00001CT-ND - Cut Tape (CT) 3757-2SC2222H_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2222H_R1_00001 |
Description | TRANS NPN 40V 0.6A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXT2222A TR PBFREE | Central Semiconductor Corp | 636 | 1514-CXT2222ATRPBFREECT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12360 € | 12,36 € |
| 500 | 0,09166 € | 45,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08133 € | 81,33 € |
| 2.000 | 0,07262 € | 145,24 € |
| 3.000 | 0,06818 € | 204,54 € |
| 5.000 | 0,06318 € | 315,90 € |
| 7.000 | 0,06022 € | 421,54 € |
| 10.000 | 0,05733 € | 573,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

