
2EZ47_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-2EZ47_R2_00001TR-ND - Tape & Reel (TR) 3757-2EZ47_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ47_R2_00001 |
Description | DIODE ZENER 47V 2W DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 2 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 35.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-15 |
Power - Max 2 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 100 | 0,23680 € | 23,68 € |
| 500 | 0,17940 € | 89,70 € |
| 1.000 | 0,16088 € | 160,88 € |
| 2.000 | 0,14528 € | 290,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12237 € | 489,48 € |
| 8.000 | 0,11214 € | 897,12 € |
| 12.000 | 0,10693 € | 1.283,16 € |
| 20.000 | 0,10107 € | 2.021,40 € |
| 28.000 | 0,09760 € | 2.732,80 € |
| 40.000 | 0,09423 € | 3.769,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

