
2EZ22_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-2EZ22_R2_00001TR-ND - Tape & Reel (TR) 3757-2EZ22_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ22_R2_00001 |
Description | DIODE ZENER 22V 2W DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 2 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 12 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 16.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-15 |
Power - Max 2 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,13900 € | 13,90 € |
| 500 | 0,10340 € | 51,70 € |
| 1.000 | 0,09190 € | 91,90 € |
| 2.000 | 0,08220 € | 164,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07403 € | 296,12 € |
| 8.000 | 0,06715 € | 537,20 € |
| 12.000 | 0,06365 € | 763,80 € |
| 20.000 | 0,05971 € | 1.194,20 € |
| 28.000 | 0,05737 € | 1.606,36 € |
| 40.000 | 0,05510 € | 2.204,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

