2EZ12_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,09424 €
Datasheet
Zener Diode 12 V 2 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EZ12_R2_00001

DigiKey Part Number
3757-2EZ12_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2EZ12_R2_00001
Description
DIODE ZENER 12V 2W DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 2 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-15
Power - Max
2 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3EZ12_R2_00001Panjit International Inc.03757-3EZ12_R2_00001TR-ND0,09424 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500.0000,05654 €28.270,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05654 €
Unit Price with VAT:0,06728 €