
1SS417TM_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SS417TM_R1_00001TR-ND - Tape & Reel (TR) 3757-1SS417TM_R1_00001CT-ND - Cut Tape (CT) 3757-1SS417TM_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS417TM_R1_00001 |
Description | DIODE SCHOTTKY 40V 100MA SOD923 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 15pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05940 € | 5,94 € |
| 500 | 0,04312 € | 21,56 € |
| 1.000 | 0,03784 € | 37,84 € |
| 2.000 | 0,03339 € | 66,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02644 € | 211,52 € |
| 16.000 | 0,02377 € | 380,32 € |
| 24.000 | 0,02240 € | 537,60 € |
| 40.000 | 0,02087 € | 834,80 € |
| 56.000 | 0,01996 € | 1.117,76 € |
| 80.000 | 0,01907 € | 1.525,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

