1SS417FN2_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,27000 €
Datasheet
Diode 40 V 100mA Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS417FN2_R1_00001

DigiKey Part Number
3757-1SS417FN2_R1_00001TR-ND - Tape & Reel (TR)
3757-1SS417FN2_R1_00001CT-ND - Cut Tape (CT)
3757-1SS417FN2_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS417FN2_R1_00001
Description
DIODE SCHOTT 40V 100MA DFN10062L
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
620 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2L
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 22.04.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.0000,01467 €1.760,40 €
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €