
1SS388_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SS388_R1_00001TR-ND - Tape & Reel (TR) 3757-1SS388_R1_00001CT-ND - Cut Tape (CT) 3757-1SS388_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS388_R1_00001 |
Description | DIODE SCHOTTKY 40V 100MA SOD523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 18pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02608 € | 130,40 € |
| 10.000 | 0,01700 € | 170,00 € |
| 15.000 | 0,01677 € | 251,55 € |
| 25.000 | 0,01597 € | 399,25 € |
| 35.000 | 0,01552 € | 543,20 € |
| 50.000 | 0,01218 € | 609,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04760 € | 4,76 € |
| 500 | 0,03448 € | 17,24 € |
| 1.000 | 0,03021 € | 30,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05220 € | 5,22 € |
| 500 | 0,03788 € | 18,94 € |
| 1.000 | 0,03322 € | 33,22 € |
| 2.000 | 0,02929 € | 58,58 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

