Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMC5362_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMC5362_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC5362_R1_00001 |
Description | DIODE ZENER 28V 5W DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 21.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165.600 | 0,13195 € | 21.850,92 € |
| Unit Price without VAT: | 0,13195 € |
|---|---|
| Unit Price with VAT: | 0,15702 € |


