
1SMC5348_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMC5348_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMC5348_R1_00001CT-ND - Cut Tape (CT) 3757-1SMC5348_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC5348_R1_00001 |
Description | DIODE ZENER 11V 5W DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,59000 € | 5,90 € |
| 100 | 0,40880 € | 40,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,28556 € | 228,45 € |
| 1.600 | 0,27986 € | 447,78 € |
| 2.400 | 0,25857 € | 620,57 € |
| 4.000 | 0,24959 € | 998,36 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

