Zener Diode 8.2 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC5344_R1_00001

DigiKey Part Number
3757-1SMC5344_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMC5344_R1_00001CT-ND - Cut Tape (CT)
3757-1SMC5344_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMC5344_R1_00001
Description
DIODE ZENER 8.2V 5W DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 6.2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AB (SMC)
Power - Max
5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,18074 €144,59 €
1.6000,16533 €264,53 €
2.4000,14992 €359,81 €
4.0000,12160 €486,40 €
5.6000,10980 €614,88 €
40.0000,10305 €4.122,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,36100 €3,61 €
Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,36100 €3,61 €
1000,24650 €24,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €