
1SMC5342_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMC5342_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMC5342_R1_00001CT-ND - Cut Tape (CT) 3757-1SMC5342_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC5342_R1_00001 |
Description | DIODE ZENER 6.8V 5W DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,31110 € | 31,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,22159 € | 177,27 € |
| 1.600 | 0,20060 € | 320,96 € |
| 2.400 | 0,18990 € | 455,76 € |
| 4.000 | 0,17788 € | 711,52 € |
| 5.600 | 0,17075 € | 956,20 € |
| 8.000 | 0,16382 € | 1.310,56 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

