Parametric Equivalent

1SMC5342-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMC5342-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC5342-AU_R1_000A1 |
Description | DIODE ZENER 6.8V 5W DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AB (SMC) |
Impedance (Max) (Zzt) 1 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMC5342_R1_00001 | Panjit International Inc. | 800 | 3757-1SMC5342_R1_00001CT-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165.600 | 0,17879 € | 29.607,62 € |
| Unit Price without VAT: | 0,17879 € |
|---|---|
| Unit Price with VAT: | 0,21276 € |


