Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMB3EZ20_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ20_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ20_R1_00001 |
Description | DIODE ZENER 20V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 15.2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5932 | Taiwan Semiconductor Corporation | 0 | 1801-1SMB5932TR-ND | 0,11323 € | Similar |
| 1SMB5932 R5G | Taiwan Semiconductor Corporation | 0 | 1SMB5932R5G-ND | 0,00000 € | Similar |
| 1SMB5932B-13 | Diodes Incorporated | 5.707 | 1SMB5932B-13DICT-ND | 0,54000 € | Similar |
| 1SMB5932BT3G | onsemi | 55.505 | 1SMB5932BT3GOSCT-ND | 0,40000 € | Similar |
| 1SMB5932H | Taiwan Semiconductor Corporation | 0 | 1801-1SMB5932HTR-ND | 0,11323 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | 0,09895 € | 49.475,00 € |
| Unit Price without VAT: | 0,09895 € |
|---|---|
| Unit Price with VAT: | 0,11775 € |





