
1SMB2EZ30_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB2EZ30_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB2EZ30_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB2EZ30_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB2EZ30_R1_00001 |
Description | DIODE ZENER 30V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,12440 € | 12,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,08500 € | 68,00 € |
| 1.600 | 0,07573 € | 121,17 € |
| 2.400 | 0,07100 € | 170,40 € |
| 4.000 | 0,06567 € | 262,68 € |
| 5.600 | 0,06251 € | 350,06 € |
| 8.000 | 0,05944 € | 475,52 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

