Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMB2EZ10_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB2EZ10_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB2EZ10_R1_00001 |
Description | DIODE ZENER 10V 2W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 7.6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 2 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB3EZ10-AU_R1_000A1 | Panjit International Inc. | 258 | 3757-1SMB3EZ10-AU_R1_000A1CT-ND | 0,31000 € | Parametric Equivalent |
| 1SMB3EZ10_R1_00001 | Panjit International Inc. | 1.536 | 3757-1SMB3EZ10_R1_00001CT-ND | 0,32000 € | Parametric Equivalent |
| 1SMB5925B-13 | Diodes Incorporated | 2.291 | 1SMB5925B13DICT-ND | 0,54000 € | Similar |
| 1SMB5925BT3G | onsemi | 1.171 | 1SMB5925BT3GOSCT-ND | 0,46000 € | Similar |
| SMBJ4740AE3/TR13 | Microchip Technology | 0 | SMBJ4740AE3/TR13-ND | 0,31446 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | 0,09895 € | 49.475,00 € |
| Unit Price without VAT: | 0,09895 € |
|---|---|
| Unit Price with VAT: | 0,11775 € |






