
1SMA5927_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5927_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5927_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5927_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5927_R1_00001 |
Description | DIODE ZENER 12V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z1SMA12 | Diotec Semiconductor | 545 | 4878-Z1SMA12CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11690 € | 11,69 € |
| 500 | 0,08652 € | 43,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,06957 € | 125,23 € |
| 3.600 | 0,06239 € | 224,60 € |
| 5.400 | 0,05873 € | 317,14 € |
| 9.000 | 0,05461 € | 491,49 € |
| 12.600 | 0,05217 € | 657,34 € |
| 18.000 | 0,04980 € | 896,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

