
1SMA4754_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4754_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4754_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4754_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4754_R1_00001 |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 29.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,10300 € | 10,30 € |
| 500 | 0,07594 € | 37,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,06084 € | 109,51 € |
| 3.600 | 0,05444 € | 195,98 € |
| 5.400 | 0,05118 € | 276,37 € |
| 9.000 | 0,04751 € | 427,59 € |
| 12.600 | 0,04533 € | 571,16 € |
| 18.000 | 0,04321 € | 777,78 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

