
1SMA4732_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4732_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4732_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4732_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4732_R1_00001 |
Description | DIODE ZENER 4.7V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,12490 € | 12,49 € |
| 500 | 0,09268 € | 46,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07466 € | 134,39 € |
| 3.600 | 0,06704 € | 241,34 € |
| 5.400 | 0,06315 € | 341,01 € |
| 9.000 | 0,05878 € | 529,02 € |
| 12.600 | 0,05619 € | 707,99 € |
| 18.000 | 0,05367 € | 966,06 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

