Zener Diode 6.8 V 1.5 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5924B_R2_00001

DigiKey Part Number
3757-1N5924B_R2_00001TR-ND - Tape & Reel (TR)
3757-1N5924B_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5924B_R2_00001
Description
DIODE ZENER 6.8V 1.5W DO41
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.693
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16700 €1,67 €
1000,10380 €10,38 €
5000,07656 €38,28 €
1.0000,06773 €67,73 €
2.0000,06028 €120,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04834 €241,70 €
10.0000,04370 €437,00 €
15.0000,04134 €620,10 €
25.0000,03869 €967,25 €
35.0000,03809 €1.333,15 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €