Zener Diode 22 V 5 W ±5% Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5358B_R2_00001

DigiKey Part Number
3757-1N5358B_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5358B_R2_00001
Description
DIODE ZENER 22V 5W DO201AE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 5 W ±5% Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
4 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 16.7 V
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-201AE
Tolerance
±5%
Base Product Number
Power - Max
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500.0000,12251 €61.255,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12251 €
Unit Price with VAT:0,14579 €