1N4736A_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,30336 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,47351 €
Datasheet
Zener Diode 6.8 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4736A_R2_00001

DigiKey Part Number
3757-1N4736A_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4736A_R2_00001
Description
DIODE ZENER 6.8V 1W DO41
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
3.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-41
Tolerance
±5%
Base Product Number
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3016B-1E3Microchip Technology01N3016B-1E3-ND7,30336 €Parametric Equivalent
1N3016B-1E3/TRMicrochip Technology0150-1N3016B-1E3/TR-ND7,47351 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500.0000,02356 €11.780,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02356 €
Unit Price with VAT:0,02804 €