
1.5KE200A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5KE200A_R2_00001TR-ND - Tape & Reel (TR) 3757-1.5KE200A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE200A_R2_00001 |
Description | TVS DIODE 171VWM 274VC DO201AE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50300 € | 5,03 € |
| 100 | 0,32680 € | 32,68 € |
| 500 | 0,25114 € | 125,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,21978 € | 274,73 € |
| 2.500 | 0,20036 € | 500,90 € |
| 3.750 | 0,19046 € | 714,22 € |
| 6.250 | 0,17934 € | 1.120,88 € |
| 8.750 | 0,17276 € | 1.511,65 € |
| 12.500 | 0,16636 € | 2.079,50 € |
| 31.250 | 0,15741 € | 4.919,06 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

