ZDF242430DA2 | |
|---|---|
DigiKey Part Number | 298-ZDF242430DA2-ND |
Manufacturer | |
Manufacturer Product Number | ZDF242430DA2 |
Description | ENCLOSURE STL 31.06"L X 23.62"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 31.060" L x 23.620" W (788.92mm x 599.95mm) X |
Datasheet | Datasheet |
Category | Area (L x W) 733.6in² (4733cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Obsolete | Ratings |
Container Type Enclosure | Base Product Number |
Size / Dimension 31.060" L x 23.620" W (788.92mm x 599.95mm) |

