
Z23U-621 | |
|---|---|
DigiKey Part Number | Z23U-621-ND |
Manufacturer | |
Manufacturer Product Number | Z23U-621 |
Description | ENCLOSURE S STL 11.6"L X 24"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 11.600" L x 24.000" W (294.64mm x 609.60mm) X 36.000" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 11.600" L x 24.000" W (294.64mm x 609.60mm) | |
Height | 36.000" (914.40mm) | |
Area (L x W) | 278in² (1796cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |

