


XG-DRSP848W | |
|---|---|
DigiKey Part Number | 298-XG-DRSP848W-ND |
Manufacturer | |
Manufacturer Product Number | XG-DRSP848W |
Description | DOOR 31.400X87.240" WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Door 31.400" W x 87.240" H (797.56mm x 2215.90mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door | |
Size / Dimension | 31.400" W x 87.240" H (797.56mm x 2215.90mm) | |
Features | - | |
Color | White | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,84000 € | 915,84 € |
| Unit Price without VAT: | 915,84000 € |
|---|---|
| Unit Price with VAT: | 1.089,84960 € |

