



XG-DRSP751W | |
|---|---|
DigiKey Part Number | 298-XG-DRSP751W-ND |
Manufacturer | |
Manufacturer Product Number | XG-DRSP751W |
Description | DOOR 27.500X92.490" WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Door 27.500" W x 92.490" H (698.50mm x 2349.25mm) White |
Datasheet | Datasheet |
Category | Type Door |
Manufacturer Panduit Corp | Size / Dimension 27.500" W x 92.490" H (698.50mm x 2349.25mm) |
Series | Color White |
Packaging Bulk | For Use With/Related Products Racks |
Part Status Active | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,61000 € | 919,61 € |
| Unit Price without VAT: | 919,61000 € |
|---|---|
| Unit Price with VAT: | 1.094,33590 € |

