



XG-DRSP648B | |
|---|---|
DigiKey Part Number | 298-XG-DRSP648B-ND |
Manufacturer | |
Manufacturer Product Number | XG-DRSP648B |
Description | DOOR 23.500X87.240" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Door 23.500" W x 87.240" H (596.90mm x 2215.90mm) Black |
Datasheet | Datasheet |
Category | Type Door |
Manufacturer Panduit Corp | Size / Dimension 23.500" W x 87.240" H (596.90mm x 2215.90mm) |
Series | Color Black |
Packaging Bulk | For Use With/Related Products Racks |
Part Status Active | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,71000 € | 764,71 € |
| Unit Price without VAT: | 764,71000 € |
|---|---|
| Unit Price with VAT: | 910,00490 € |

