



XG-DRSP645W | |
|---|---|
DigiKey Part Number | 298-XG-DRSP645W-ND |
Manufacturer | |
Manufacturer Product Number | XG-DRSP645W |
Description | DOOR 23.500X81.990" WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Door 23.500" W x 81.990" H (596.90mm x 2082.55mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door | |
Size / Dimension | 23.500" W x 81.990" H (596.90mm x 2082.55mm) | |
Features | - | |
Color | White | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,68000 € | 726,68 € |
| Unit Price without VAT: | 726,68000 € |
|---|---|
| Unit Price with VAT: | 864,74920 € |

