Image for WS75-75-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS75-75-C

DigiKey Part Number
WS75-75-C-ND
Manufacturer
Manufacturer Product Number
WS75-75-C
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.780" (19.81mm)
EDA/CAD Models
WS75-75-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Clip, Wire Saddle
Type Attributes
Locking, Round, Standoff
Opening Size
0.780" (19.81mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.220" (5.59mm)
Height
1.820" (46.23mm)
Panel Hole Size
0.187" ~ 0.192" (4.75mm ~ 4.88mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.030" ~ 0.080" (0.76mm ~ 2.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.