
WS25-75-C | |
|---|---|
DigiKey Part Number | WS25-75-C-ND |
Manufacturer | |
Manufacturer Product Number | WS25-75-C |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.250" (6.35mm) |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Natural |
Packaging Bulk | Width 0.220" (5.59mm) |
Part Status Obsolete | Height 1.210" (30.73mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" ~ 0.192" (4.75mm ~ 4.88mm) |
Type Attributes Locking, Round, Standoff | Material Flammability Rating UL94 V-2 |
Opening Size 0.250" (6.35mm) | Panel Thickness 0.030" ~ 0.080" (0.76mm ~ 2.03mm) |
Mounting Type Arrowhead, Winged | Base Product Number |

