
WPS-20 | |
|---|---|
DigiKey Part Number | WPS-20-ND |
Manufacturer | |
Manufacturer Product Number | WPS-20 |
Description | FACEPLATE 1GANG SS DUPLEX |
Customer Reference | |
Detailed Description | Cover, Pre-Cut for 1 Snap-On Modular Furniture Faceplate Silver 4.500" (114.30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover, Pre-Cut for 1 Snap-On Modular Furniture Faceplate | |
For Use With/Related Products | Covers One NEMA Standard 106 Duplex Outlet | |
Height | 0.252" (6.40mm) | |
Width | 2.750" (69.85mm) | |
Length | 4.500" (114.30mm) | |
Color | Silver | |
Base Product Number | - |

