
WME9WH | |
|---|---|
DigiKey Part Number | 298-WME9WH-ND |
Manufacturer | |
Manufacturer Product Number | WME9WH |
Description | RACK STEEL 19.9X28.5X42 WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 19.900" L x 28.500" W x 42.000" H (505.46mm x 723.90mm x 1066.80mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 9RU | |
Dimensions - Panel | - | |
Dimensions - Overall | 19.900" L x 28.500" W x 42.000" H (505.46mm x 723.90mm x 1066.80mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.513,11000 € | 1.513,11 € |
| Unit Price without VAT: | 1.513,11000 € |
|---|---|
| Unit Price with VAT: | 1.800,60090 € |

