
WL1 | |
|---|---|
DigiKey Part Number | WL1-ND |
Manufacturer | |
Manufacturer Product Number | WL1 |
Description | LABEL ESD/STATC WARN 2"X2" 500PC |
Customer Reference | |
Detailed Description | Vinyl Black Legend, Yellow Background CAUTION SENSITIVE ELECTRONIC DEVICES DO NOT SHIP OR STORE NEAR STRONG ELECTROSTATIC ELECTROMAGNETIC MAGNETIC OR RADIOACTIVE... |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Static Sensitive | |
Material | Vinyl | |
Label Type | CAUTION SENSITIVE ELECTRONIC DEVICES DO NOT SHIP OR STORE NEAR STRONG ELECTROSTATIC ELECTROMAGNETIC MAGNETIC OR RADIOACTIVE... | |
Label Size | 2.00" L x 2.00" W (50.8mm x 50.8mm) |

